Bahco Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 163-745
- Mfr. Part No.:
- NS301-5-200
- Brand:
- Bahco
Subtotal (1 unit)*
$156.50
(exc. GST)
$172.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.50 |
*price indicative
- RS Stock No.:
- 163-745
- Mfr. Part No.:
- NS301-5-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 5 mm | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 5 mm | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1 mm x 5 mm x 200 mm
The Bahco Tools Non-sparking electrician screwdriver is engineered for safety and precision, making it an ideal choice for electrically hazardous environments. Crafted from durable aluminium bronze, this screwdriver excels in conditions where traditional steel tools pose a risk of igniting sparks.
Constructed from robust aluminium bronze for superior durability
Antistatic plastics in the handle minimise static electricity
Triple-component handle ensures optimal force transmission
