Siemens Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 226-2818
- Mfr. Part No.:
- 3RA2908-1A
- Brand:
- Siemens
Subtotal (1 unit)*
$54.69
(exc. GST)
$60.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.69 |
*price indicative
- RS Stock No.:
- 226-2818
- Mfr. Part No.:
- 3RA2908-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 0.5mm | |
| VDE/1000V Approved | No | |
| Tip Width | 3 x 0.5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 0.5mm | ||
VDE/1000V Approved No | ||
Tip Width 3 x 0.5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Standard Screwdriver, Slotted Tip Type, 3x0.5mm Tip Size - 3RA2908-1A
This standard screwdriver is specifically designed for use with SIRIUS devices equipped with spring-loaded terminals, making it a vital tool for professionals in automation and electrical sectors. Its partially insulated design and precise slotted tip ensure effective performance in various applications, enhancing efficiency in wiring tasks.
Features & Benefits
• Partially insulated for improved user safety during electrical work
• 3 x 0.5mm tip size for precise actuation of terminals
• Sturdy construction with a length of 200mm for comfortable handling
• Dual colour scheme of titanium grey and black for easy identification
• Lightweight design at 0.049kg for ease of use
• Complies with marine and railway certification requirements for diverse applications
Applications
• Utilised with spring-type terminals in SIRIUS devices
• Ideal for automation and electrical installations
• Suitable for maintenance and repair tasks in mechanical settings
• Effective for wiring connections and adjustments in complex systems
What gauge of terminals can be effectively actuated with this tool?
The 3 x 0.5mm tip is suitable for actuating standard spring-type terminals.
Is this screwdriver suitable for general electrical tasks?
Yes, it is designed for a variety of applications, making it suitable for general electrical work.
How does the partially insulated feature enhance safety?
The partially insulated design reduces the risk of electric shock when working on live circuits.
What industries can benefit from using this screwdriver?
This tool is useful in automation, electrical, and mechanical industries for precise tasks.
Can this screwdriver be used for other types of screws?
While it is tailored for slotted screws, it may also fit specific precision tasks depending on the screw design.
Related links
- Facom Standard 200 mm Overall
- Wiha Standard 200 mm Overall
- RS PRO Standard 200 mm Overall
- SAM Standard 100 mm Blade, 200 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Bahco Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
