Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-403
- Mfr. Part No.:
- NS301-6-100
- Brand:
- Bahco
Subtotal (1 unit)*
$117.41
(exc. GST)
$129.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.41 |
*price indicative
- RS Stock No.:
- 164-403
- Mfr. Part No.:
- NS301-6-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Tip Width | 6 mm | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Tip Width 6 mm | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1 mm x 6 mm x 100 mm
The Bahco Tools Non-sparking electrician flat tipped screwdriver is crafted from aluminium bronze, designed specifically for environments where traditional steel tools may pose a spark risk. With its ergonomic features and lightweight design, it provides maximum comfort and efficiency during use.
Antistatic handle prevents static build-up during tasks
Triple-component design combines durability and comfort for extended use
Designed specifically for slotted head screw applications
Related links
- Bahco Standard 220 mm Overall
- Bahco Standard 100 mm Blade, 220 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Facom Standard 220 mm Overall
- Bahco Standard 195 mm Overall
- Bahco Standard 222 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 100 mm Blade, 220 mm Overall
