Bahco Screwdriver, PH4 Tip, 300 mm Blade, 320mm Overall

Subtotal (1 unit)*

$180.84

(exc. GST)

$198.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.84

*price indicative

RS Stock No.:
164-067
Mfr. Part No.:
NS302-4-300
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Tip Size

PH4

Blade Length

300mm

Overall Length

320mm

Handle Material

Anti-Static Plastic

ESD Safe

No

Blade Material

Aluminium Bronze

Height Safe

Yes

Standards/Approvals

ISO 8764

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Phillips Screwdriver Aluminium Bronze PH4 x 300 mm


The Bahco Tools Exceptional tool designed specifically for professionals operating in environments where safety is paramount. This Non-sparking Phillips screwdriver is constructed from high-grade aluminium bronze, ensuring both durability and reliability. Perfectly tailored for use in potentially explosive settings, it eliminates the risk of igniting flammable substances that traditional steel tools could cause.

Triple-component construction guarantees strength and excellent grip

Conforms to ISO 8764 standards for reliable performance

Specific design for Phillips head screws enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy