SAM Screwdriver, 10 mm Tip, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 209-502
- Mfr. Part No.:
- TB-4P200
- Brand:
- SAM
Subtotal (1 unit)*
$29.27
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.27 |
*price indicative
- RS Stock No.:
- 209-502
- Mfr. Part No.:
- TB-4P200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Insulation | Uninsulated | |
| Overall Length | 320mm | |
| Handle Material | 2 Material | |
| ESD Safe | No | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Grip Style | Non-Slip Grip | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, ISO 9001, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 10 mm | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Insulation Uninsulated | ||
Overall Length 320mm | ||
Handle Material 2 Material | ||
ESD Safe No | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Grip Style Non-Slip Grip | ||
Non-Sparking No | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, ISO 9001, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-4P200
The SAM Outillage Phillips SAMSOFORCE round blade screwdriver combines ergonomic design with exceptional durability. Its two-material handle provides a secure grip for extended tasks, enhancing control and comfort. The colour-coded imprint facilitates quick tool identification, boosting efficiency in busy settings. Built with a chrome-plated blade and a burnished tip, it offers both longevity and precise torque application for various tasks.
Non-slip two-material handle for a secure grip
Quick identification with a colour-coded design
Durable chrome-plated blade for long-lasting performance
Burnished tip for superior engagement with fasteners
Related links
- SAM Standard 200 mm Blade, 320 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- RS PRO Standard 200 mm Blade, 320 mm Overall
- SAM Standard 200 mm Blade, 330 mm Overall
- Bahco 300 mm Blade, 320 mm Overall
- Facom Standard 320 mm Overall
- RS PRO Standard 320 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 300 mm Blade, 320 mm Overall
