Phoenix Contact, AI-TWIN2X 0.75-10 GY Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 1.8 mm Pin Diameter, Grey to
- RS Stock No.:
- 804-6859
- Distrelec Article No.:
- 304-02-049
- Mfr. Part No.:
- 3200975
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$64.40
(exc. GST)
$70.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.644 | $64.40 | - |
| 500 - 2400 | $0.638 | $63.80 | $3.00 |
| 2500 - 4900 | $0.622 | $62.20 | $55.00 |
| 5000 - 9900 | $0.605 | $60.50 | $195.00 |
| 10000 + | $0.593 | $59.30 | $510.00 |
*price indicative
- RS Stock No.:
- 804-6859
- Distrelec Article No.:
- 304-02-049
- Mfr. Part No.:
- 3200975
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Colour | Grey | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 17mm | |
| Series | AI-TWIN2X 0.75-10 GY | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Colour Grey | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 17mm | ||
Series AI-TWIN2X 0.75-10 GY | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Bootlace Ferrule, Pack of 100, 10mm Sleeve Length - AI-TWIN 2X 0,75-10 GY - 3200975
Want to link cables to your equipment without getting tied in knots? Pick up this crimp bootlace ferrule from Phoenix Contact to get on the straight and narrow. As a dual-entry component with space for two conductors, it's an ideal option for joining wires to control units and cabinets in an industrial setup. To get signals reliably transferred in a flash, it's made from corrosion-resistant and highly conductive tin-plated copper.
When you've got your desired cable stripped, simply place it inside the ferrule and achieve a secure fix using the straightforward crimp termination method. Phoenix Contact offers an array of devices to help you get to grips with installation, such as the ZAP series pneumatic crimping tools (803-4310 or 803-4313).
Features & Benefits
• Withstands short-term temperatures up to +120°C, so suits harsh industrial conditions
• Free from silicone and halogen to support your environmental strategy
• UL 94-HB rating means it burns slowly in the event of a fire
• 15g weight minimises the load on your infrastructure
• Ideal for establishing chain bridges to simplify connections
Related links
- Phoenix Contact 12 mm Pin Length Grey to 12
- Phoenix Contact 10 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 10 mm Pin Length Grey to 18 AWG
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Blue to 14
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Grey from 18 AWG to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
