Phoenix Contact Torx Screwdriver, TX8 Tip, 60 mm Blade, 141mm Overall
- RS Stock No.:
- 135-381
- Mfr. Part No.:
- 1200148
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$13.39
(exc. GST)
$14.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.39 |
*price indicative
- RS Stock No.:
- 135-381
- Mfr. Part No.:
- 1200148
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | TX8 | |
| VDE/1000V Approved | No | |
| Blade Length | 60mm | |
| Overall Length | 141mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | EAC RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size TX8 | ||
VDE/1000V Approved No | ||
Blade Length 60mm | ||
Overall Length 141mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals EAC RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a reliable tool designed for various Torx applications. With a two-component handle, it offers a comfortable grip for precision work. The blade width of 8mm and blade height of 60mm make it suitable for a range of tasks. This screwdriver is a versatile addition to any toolkit, providing durability and efficiency for professional use.
Torx tip for secure fastening
Precision work
High-quality construction
Durable and reliable
Related links
- Wera American Socket 60 mm Blade, 141 mm Overall
- Phoenix Contact Torx 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Wera American Socket 60 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
