Lenze Bridge Rectifier, 200 V, 6-Pin Single
- RS Stock No.:
- 488-9318
- Mfr. Part No.:
- B5-62700
- Brand:
- Lenze
Get a bulk buy discount
Add 6 more to save $34.56
View bulk pricing optionsSubtotal (1 unit)*
$266.23
(exc. GST)
$292.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $266.23 | - |
| 6 - 11 | $260.47 | $34.56 |
| 12 + | $254.00 | $146.76 |
*price indicative
- RS Stock No.:
- 488-9318
- Mfr. Part No.:
- B5-62700
- Brand:
- Lenze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Number of Phases | 1 | |
| Pin Count | 6 | |
| Configuration | Single | |
| Maximum Operating Temperature | 80°C | |
| Forward Current If | 750mA | |
| Minimum Operating Temperature | -25°C | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Length | 52mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Number of Phases 1 | ||
Pin Count 6 | ||
Configuration Single | ||
Maximum Operating Temperature 80°C | ||
Forward Current If 750mA | ||
Minimum Operating Temperature -25°C | ||
Width 38mm | ||
Standards/Approvals No | ||
Height 22mm | ||
Length 52mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Spring-Applied Brake - INTORQ BFK458
Spring applied brakes to 60Nm torque
Very robust - suitable for dynamic or static operation
Factory preset torque, supplied with pilot bore hub
Brakes asbestos free and adjustable for wear
Suitable rectifiers and replacement rotors available
Includes Friction Plate
205 V
'N' means adjustable torque
Note
* maximum possible bore size with keyway
- RS Stock No. 9189795
- Mfr. Part No. RMB2S-E3/45
Each (In a Tube of 100)
$0.877
- RS Stock No. 7005481
- Mfr. Part No. RMB2S-E3/45
Each (In a Pack of 10)
$1.323
- RS Stock No. 2278750
- Mfr. Part No. VS-36MB20A
Each
$17.28








