Facom Slotted Screwdriver, 200 mm Blade, 320mm Overall

Subtotal (1 unit)*

$27.84

(exc. GST)

$30.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.84

*price indicative

RS Stock No.:
418-789
Mfr. Part No.:
AT6.5X200
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Blade Length

200mm

Insulation

Insulated

Overall Length

320mm

Handle Material

Bi-Material

Blade Material

Silicon Carbide Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

ISO 2380-1, DIN ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
FR

FACOM PROTWIST® Slotted Screwdriver


PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AN Slotted screwdrivers series specification:

• AN screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.

• Cylindrical blade for access into recesses, with flat end.

• Matt chromed blade, black treated head.

• Colour coding: red

Features & Benefits:

• Professional Quality covered by the Facom Tools Lifetime Guarantee

• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip

• Colour coding facilitates easy identification of the type of head

• Ergonomically designed and comfortable for a safe grip and higher torque operation

• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:

This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:

• Mechanical and industrial production

• Woodworking/carpentry

• Fastening wood to metal

• Automotive

Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:

• Electronics repairs

• Opening consoles - Xbox/ PlayStation

• Opening Mobile phones

• Opening MacBooks

Approvals & Certification:

• NF ISO 8764-1 / NF ISO 8764-2

• ISO 8764-1 / ISO 8764-2

• DIN ISO 8764-1 / DIN ISO 8764-2

• ASME B107.600

FAQs:

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Electronic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy