Phoenix Contact Screwdriver, 100 mm Blade VDE/1000V Approved, 198mm Overall

Subtotal (1 pack of 10 units)*

$262.54

(exc. GST)

$288.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$262.54$26.254

*price indicative

RS Stock No.:
135-697
Mfr. Part No.:
1212588
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

800μm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

100mm

Tip Width

4 mm

Overall Length

198mm

Blade Material

Steel

Standards/Approvals

IEC 60900:2004, DIN/ISO 2380-1, VDE Zeichengenehmigung

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a versatile actuation tool designed for ST terminal blocks. It features a VDE insulation, with a slimmer insulation integrated into the blade for safety. The 0.8 x 4.0 x 100 mm size, 2-component grip, and non-slip grip make it ideal for modular terminal block assembly. With no protruding edges and VDE-testing, this screwdriver ensures maximum safety for users.

Suitable for various terminal block assemblies

Ensures secure and efficient connections

Comfortable use with ergonomic design

Reliable and safe for electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy