Phoenix Contact Slotted Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, 198mm Overall
- RS Stock No.:
- 135-384
- Mfr. Part No.:
- 1204520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$162.62
(exc. GST)
$178.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.62 | $16.262 |
*price indicative
- RS Stock No.:
- 135-384
- Mfr. Part No.:
- 1204520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 0.8 x 4 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 198mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Type Slotted | ||
Tip Size 0.8 x 4 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 198mm | ||
Blade Material Steel | ||
Standards/Approvals DIN ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile actuation tool suitable for ST terminal blocks and can also be used as a bladed screwdriver. With a 2-component grip and non-slip design, it offers ease of use. The screwdriver has dimensions of 33mm width, 4mm blade width, 100mm blade height, and 198mm length, making it suitable for a variety of applications. Made of alloyed tool steel, it meets DIN/ISO standards for quality and performance.
Actuation tool for ST terminal blocks
Can be used as a bladed screwdriver
2-component grip with non-slip design
Made of high-quality alloyed tool steel
Meets DIN/ISO standards for quality assurance
Related links
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Standard 100 mm Blade, 198 mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 198 mm Overall
- Wera American Socket 100 mm Blade, 198 mm Overall
- Wera Tri Wing 100 mm Blade, 198 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Standard 198 mm Overall
- Phoenix Contact Standard 198 mm Overall
