Phoenix Contact Insulated Screwdriver, TX15 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall

Subtotal (1 unit)*

$25.44

(exc. GST)

$27.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.44

*price indicative

RS Stock No.:
135-704
Mfr. Part No.:
1200157
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Screwdriver Type

Insulated

Product Type

Screwdriver

Tip Size

TX15

VDE/1000V Approved

Yes

Blade Length

80mm

Insulation

Insulated

Overall Length

178mm

Grip Style

2-Component Ergonomic Handle

Standards/Approvals

VDE, EAC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact VDE-insulated Torx screwdriver is a versatile tool for various applications. With a blade width of 15mm and blade height of 80mm, this screwdriver offers precise torque control. The two-component handle ensures a comfortable grip, making it easy to handle. It meets all necessary certifications and approvals for safety and quality standards, ensuring reliable performance. With EU RoHS compliance and REACH SVHC substance requirements, this screwdriver is environmentally friendly and safe for use.

Blade width of 15mm for precision

Blade height of 80mm for versatility

Two-component handle for comfortable grip

Meets safety and quality certifications

EU RoHS compliance for environmental safety

Ideal for professionals and DIY enthusiasts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy