Knipex Slotted Screwdriver, 125 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 267-3229
- Distrelec Article No.:
- 300-90-866
- Mfr. Part No.:
- 98 20 40 SL
- Brand:
- Knipex
Subtotal (1 unit)*
$27.90
(exc. GST)
$30.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.90 |
*price indicative
- RS Stock No.:
- 267-3229
- Distrelec Article No.:
- 300-90-866
- Mfr. Part No.:
- 98 20 40 SL
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Tip Width | 4 mm | |
| Blade Length | 125mm | |
| Overall Length | 202mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Tip Width 4 mm | ||
Blade Length 125mm | ||
Overall Length 202mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 20 40 SL Screwdriver (Slim) for slotted screws insulating multi-component handle, VDE-tested burnished 202 mm
98 20 40 SL Screwdriver (Slim) for slotted screws Reduced extra slim shaft in the front area for recessed spring and screw elements. Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Blade length: 100mm- Length of non-insulated blade: 15mm- Handle length: 102mm- Blade width: 4.0mm- Blade thickness: 0.8mm- VDE tested: yes
Technical attributes
Reduced Extra Slim Shaft In The Front Area For Recessed Spring And Screw Elements
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
- RS Stock No. 2673231
- Mfr. Part No. 98 20 55 SL
Each
$34.43
- RS Stock No. 2673227
- Mfr. Part No. 98 20 40
Each
$25.74
- RS Stock No. 2673230
- Mfr. Part No. 98 20 55
Each
$26.89
- RS Stock No. 2673224
- Mfr. Part No. 98 20 30
Each
$24.82
Related links
- Knipex Insulated 202 mm Overall
- Knipex Insulated 232 mm Overall
- Knipex Insulated 262 mm Overall
- Knipex Insulated 320 mm Overall
- Knipex Insulated 177 mm Overall
- Knipex Insulated 295 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall











