Phoenix Contact Screwdriver Set Torx Standard Screwdriver Set, 6-Piece ESD Safe
- RS Stock No.:
- 254-4596
- Mfr. Part No.:
- 1212537
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$120.69
(exc. GST)
$132.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.69 |
*price indicative
- RS Stock No.:
- 254-4596
- Mfr. Part No.:
- 1212537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Tool set includes TX 8 x 80; TX 10 x 80; TX 15 x 80, TX 20 x 80, TX 25 x 100; TX 30 x 100. Screwdriver sets are available with a variety of contents. It includes wall-mountable screwdriver rack.
Set includes TX 8 x 80; TX 10 x 80; TX 15 x 80, TX 20 x 80, TX 25 x 100; TX 30 x 100
Wall-mountable screwdriver rack included
The SF-SL screwdriver sets are available with a variety of contents
