Wiha 3251 TR K6 Screwdriver Set Torx Insulated, 6-Piece
- RS Stock No.:
- 136-7132
- Mfr. Part No.:
- 41245
- Brand:
- Wiha
Subtotal (1 unit)*
$231.77
(exc. GST)
$254.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.77 |
*price indicative
- RS Stock No.:
- 136-7132
- Mfr. Part No.:
- 41245
- Brand:
- Wiha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| Tip Size | T10, T15, T20, T25, T30, T40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
Tip Size T10, T15, T20, T25, T30, T40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Slim Fix Star® Screwdriver Set
A set of 6 slimFix VDE insulated TORX® tamper resistant screwdrivers, designed for controlled fastening on live parts of up to 1000 V. Featuring patented SoftFinish® handle design and slim blades, for easy and better protected access to deep set screws. Manufactured accordingly to IEC 60900:2012 standards. Ideal for electricians and mechanics with its unique handle size for optimal balance between power and control.
Features and Benefits
• Each tool approved for 1000 V
• Patented SoftFinish® handle design
• Protected access to deep-set screws
• Manufactured to IEC 60900:2012 standards
