Wiha Screwdriver Set Torx Standard Screwdriver Set, 5-Piece ESD Safe
- RS Stock No.:
- 706-4806
- Mfr. Part No.:
- 27253
- Brand:
- Wiha
Subtotal (1 unit)*
$147.08
(exc. GST)
$161.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.08 |
*price indicative
- RS Stock No.:
- 706-4806
- Mfr. Part No.:
- 27253
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Tip Size | Torx: T6, T8, T9, T10, T15 | |
| Standards/Approvals | BS EN 26789, ASME B107.14M, IEC 61340-5-1, EN ISO 6798 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Tip Size Torx: T6, T8, T9, T10, T15 | ||
Standards/Approvals BS EN 26789, ASME B107.14M, IEC 61340-5-1, EN ISO 6798 | ||
- COO (Country of Origin):
- DE
5 Piece SoftFinish® ESD Star Screwdriver Set
Ideal for working on electrostatically sensitive components.
Chrome Vanadium Molybdenum steel
Hardened and Chrome plated
ChromTop® finish on tip
Ergonomic SoftFinish® multi-component handle with roll-off protection
Surface resistance 10^6 - 10^9 ohms
Standards IEC 61340-5-1
Britool Sets
Related links
- Wiha Torx Precision, 6-Piece ESD Safe
- Bernstein, 5-Piece ESD Safe
- Bernstein Slotted, 5-Piece ESD Safe
- Gedore 5-Piece Circlip Plier, 305 mm Overall External ESD Safe
- Wiha Phillips 5-Piece ESD Safe
- Facom Pozidriv 5-Piece ESD Safe
- SAM Slotted Insulated Screwdriver Set ESD-Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
