Teng Tools TEFXV11 Tool Set Phillips, Pozidriv, Slotted, Torx Insulated, 11-Piece ESD Safe
- RS Stock No.:
- 810-294
- Mfr. Part No.:
- TEFXV11
- Brand:
- Teng Tools
Subtotal (1 unit)*
$605.44
(exc. GST)
$665.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.44 |
*price indicative
- RS Stock No.:
- 810-294
- Mfr. Part No.:
- TEFXV11
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 11 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| ESD Safe | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 11 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
ESD Safe Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated tool set offers eleven expertly crafted pieces designed for safety and precision in electrical applications. Each tool is engineered to withstand live working conditions, ensuring reliability and performance in critical environments.
Approved for live working up to 1,000 volts
Two-colour insulation clearly indicates damage
Includes a 100-250 volt tester for circuit checking
Tools secured in high-density EVA foam for easy identification
Related links
- Wera Phillips Slotted 11-Piece
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- Wera Hexagon Slotted 11-Piece ESD Safe
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Teng Tools Phillips SlottedTEFXV17, 17-Piece ESD Safe
- RS PRO Phillips Slotted Insulated, 10-Piece ESD Safe
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- Crescent Phillips Slotted Phillips, 8-Piece ESD Safe
