Teng Tools Interchangeable Standard Screwdriver Set, 41-Piece ESD Safe

Subtotal (1 unit)*

$223.82

(exc. GST)

$246.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.82

*price indicative

RS Stock No.:
198-1676
Mfr. Part No.:
TTXMD41N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

41

ESD Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools TTXMD41N series is a 41 piece long reach bit and socket drivers set. It has 1/4" drive regular sockets from 4 to 13mm. It is ideal for use in difficult to reach places.

Comprehensive selection of 25mm 1/4" drive hex bits included

555mm long flexible drivers with a 1/4" hexagon end or a 1/4" drive square drive end

Supplied in the unique Teng Tools drawer width TTX tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy