Wiha Tools Torx Screwdriver Set, 6-Piece, ESD-Safe

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
500-0033
Mfr. Part No.:
26919
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Torx

ESD Safe

Yes

Tip Size

Torx: T5; T6; T7; T8; T10 T15

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Approvals

DIN EN61340-5-1, DIN EN61340-5-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy