Wera Hex Bit Holder, 1/4 in Drive, 77 mm Tip, Hex Drive, 77mm Overall
- RS Stock No.:
- 266-5958
- Mfr. Part No.:
- 05053870001
- Brand:
- Wera
Subtotal (1 unit)*
$63.67
(exc. GST)
$70.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.67 |
*price indicative
- RS Stock No.:
- 266-5958
- Mfr. Part No.:
- 05053870001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 77 mm | |
| Material | Stainless Steel | |
| Overall Length | 77mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 77 mm | ||
Material Stainless Steel | ||
Overall Length 77mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
895/4/1 Universal Bit Holder, 1/4" x 77 mm
The Wera universal holder for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3. With quick-release chuck for quick bit changes. The strong permanent magnet holds the bits firmly. 1/4" hexagonal, suitable for screwdriver machines with mounting as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
With quick-release chuck and strong permanent magnet
1/4" hexagon drive (Wera connecting series 4)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With strong permanent magnet and quick-release chuck Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
- RS Stock No. 2665955
- Mfr. Part No. 05053459001
Each
$43.72
- RS Stock No. 2665951
- Mfr. Part No. 05053425001
Each
$63.36
- RS Stock No. 2665950
- Mfr. Part No. 05052575001
Each
$35.55
- RS Stock No. 2665953
- Mfr. Part No. 05053455001
Each
$40.87
Related links
- Wera Hex Bit Holder 57 mm Tip 57 mm Overall
- Wera Hex Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 52 mm Tip 152 mm Overall
- Wera Hex Bit Holder 100 mm Tip 100 mm Overall
- Wera Hex Bit Holder 75 mm Tip 75 mm Overall
- Wera Hex Bit Holder 72 mm Tip 72 mm Overall
- Wera Hex Bit Holder 1/4 in Tip 50 mm Overall 1-Piece
- Wera Hex Bit Holder 5.5 mm Tip 65 mm Overall 1-Piece












