Wera Hex Bit Holder, 1/4 in Drive, 52 mm Tip, Hex Drive, 152mm Overall
- RS Stock No.:
- 266-5954
- Mfr. Part No.:
- 05053458001
- Brand:
- Wera
Subtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.87 |
*price indicative
- RS Stock No.:
- 266-5954
- Mfr. Part No.:
- 05053458001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 52 mm | |
| Material | Stainless Steel | |
| Overall Length | 152mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 52 mm | ||
Material Stainless Steel | ||
Overall Length 152mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
899/4/1 Universal Bit Holder, 1/4" x 152 mm
The Wera universal holder for the take-up of bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. ¼" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve, retaining ring and strong permanent magnet
1/4" hexagon drive (Wera connecting series 4)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve, retaining ring, and strong permanent magnet Drive 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6,3 receiver
- RS Stock No. 2665955
- Mfr. Part No. 05053459001
Each
$43.72
- RS Stock No. 2665951
- Mfr. Part No. 05053425001
Each
$63.36
- RS Stock No. 2666805
- Mfr. Part No. 05380046001
Each
$34.24
- RS Stock No. 2665958
- Mfr. Part No. 05053870001
Each
$63.67
Related links
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Driver Bit 52 mm Tip 152 mm Overall
- Wera Square Screwdriver Bit 52 mm Tip 152 mm Overall
- Wera Hex Bit Holder 57 mm Tip 57 mm Overall
- Wera Hex Bit Holder 72 mm Tip 72 mm Overall
- Wera Hex Bit Holder 100 mm Tip 100 mm Overall












