HellermannTyton Black Cable Tie Mount 4.7 mm x 22.6mm x 22.6 mm
- RS Stock No.:
- 269-9781
- Distrelec Article No.:
- 303-83-379
- Mfr. Part No.:
- 151-02575 PMB3-PA666V0-BK
- Brand:
- HellermannTyton
Subtotal (1 box of 100 units)*
$183.64
(exc. GST)
$202.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $183.64 | $1.836 |
*price indicative
- RS Stock No.:
- 269-9781
- Distrelec Article No.:
- 303-83-379
- Mfr. Part No.:
- 151-02575 PMB3-PA666V0-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 4.7mm | |
| Length | 22.6mm | |
| Width | 22.6mm | |
| Material | Polyamide | |
| Series | PMB3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 4.7mm | ||
Length 22.6mm | ||
Width 22.6mm | ||
Material Polyamide | ||
Series PMB3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- PL
The HellermannTyton paste adhesive mount that offer fixing solution whenever screw fixing is not allowed and due to design the mount can even be installed onto uneven surfaces. The paste adhesive mount is used in railway industry as well as renewable energy industry.
Fixing with paste or liquid adhesive
Used application as electrical and production of switching industry
Mount geometry offers a good form closure with cured adhesive
Can even be installed onto uneven surfaces
RoHS approved
Related links
- Tark Thermal Solutions Peltier Module 3.9 A 22.6 mm x 22.6mm x 3.2 mm
- HellermannTyton Blue Screw Cable Tie Mount 4.7 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Cable Tie Mount 4.8 mm x 36mm x 36 mm
