Wera Hex Bit Holder, 0.25 mm Drive, 5.5 mm Tip, Hex Drive, 65mm Overall 1-Piece
- RS Stock No.:
- 323-3332
- Mfr. Part No.:
- 05060210001
- Brand:
- Wera
Subtotal (1 unit)*
$41.62
(exc. GST)
$45.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.62 |
*price indicative
- RS Stock No.:
- 323-3332
- Mfr. Part No.:
- 05060210001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Bit Holder | |
| Size | 5.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 65mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-F | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Bit Holder | ||
Size 5.5 mm | ||
Number of Pieces 1 | ||
Overall Length 65mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-F | ||
RoHS Status: Exempt
869/4 M Nutsetters, magnetic
Metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
1/4" hexagon drive
Strong permanent magnet
Metric
869/4 M Nutsetters, magnetic, 5.5 x 65 mm
Standards
DIN 3126-E 6.3, ISO 1173 (Drive), DIN 475/2 (Tip)
Related links
- Wera Hex Bit Holder 7 mm Tip, Hex Drive 1-Piece
- Wera Hex Bit Holder 6 mm Tip, Hex Drive 1-Piece
- Facom Hex Bit Holder 5.5 mm Tip 70 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 13 mm Tip 65 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 65 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5.5 mm Tip 65 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5.5 mm Tip 50 mm Overall 1-Piece
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
