Facom Hex Screwdriver Bit, 1/4 in Drive, 6.35 mm Tip, Hex Drive, 30mm Overall 1-Piece

Subtotal (1 unit)*

$103.63

(exc. GST)

$113.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.63

*price indicative

RS Stock No.:
235-9599
Mfr. Part No.:
EF.R
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex

Size

6.35 mm

Number of Pieces

1

Overall Length

30mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173, DIN 3124, ISO 2725-1

Non Compliant

COO (Country of Origin):
TW
The Facom 1/4 inch drive lock-ring bit holder square drive has side-hole for ball or plunger lock.

Size: 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy