Facom Hex Screwdriver Bit, 6.35 mm Drive, 6.35 mm Tip, Hex Drive, 43mm Overall 1-Piece
- RS Stock No.:
- 235-9598
- Mfr. Part No.:
- EF.J
- Brand:
- Facom
Subtotal (1 unit)*
$127.26
(exc. GST)
$139.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.26 |
*price indicative
- RS Stock No.:
- 235-9598
- Mfr. Part No.:
- EF.J
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Overall Length | 43mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 2725-1, ISO 1173, DIN 3124 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Overall Length 43mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 2725-1, ISO 1173, DIN 3124 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom snap ring bit holder sockets for bits series 1 1/4 inch 6.35 mm drive.
Length: 43mm
Size: 1/4 inch
Related links
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 30 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 47.5 mm Overall 2-Piece
