Facom Hex Screwdriver Bit, 7.94 mm Drive, 7.9 mm Tip, Hex Drive, 30mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$106.24

(exc. GST)

$116.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$10.624$106.24

*price indicative

RS Stock No.:
238-1984
Mfr. Part No.:
EH.210
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex

Size

7.9 mm

Number of Pieces

1

Overall Length

30mm

Drive Size

7.94mm

Drive Type

Hex

Standards/Approvals

ISO

Non Compliant

COO (Country of Origin):
TW
The Facom EH.2 screw bits series for countersunk hex head screws has a drive size of 5/16 inch and is used for manual screwing.

Hex size 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy