BETA Hex Screwdriver Bit, 12.7 mm Drive, 12L mm Tip, Hex Drive, 140mm Overall 1-Piece
- RS Stock No.:
- 226-4922
- Mfr. Part No.:
- 920PE 12L
- Brand:
- BETA
Subtotal (1 unit)*
$48.93
(exc. GST)
$53.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.93 |
*price indicative
- RS Stock No.:
- 226-4922
- Mfr. Part No.:
- 920PE 12L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 12L mm | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 7422 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 12L mm | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 7422 | ||
RoHS Status: Exempt
The BETA 920 PE series socket driver for hexagon screws. The size of bit head is of 12L mm.
Chrome plated
1/2 inch female square drive
- RS Stock No. 2264940
- Mfr. Part No. 920PE 9L
Each
$41.26
- RS Stock No. 2264924
- Mfr. Part No. 920PE 14L
Each
$48.93
- RS Stock No. 2264920
- Mfr. Part No. 920PE 10L
Each
$45.72
- RS Stock No. 2264939
- Mfr. Part No. 920PE 9
Each
$38.31
Related links
- BETA Hex Screwdriver Bit 14L mm Tip 140 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 9L mm Tip 140 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10L mm Tip 140 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 7L mm Tip 100 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 10 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 17 mm Tip 60 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 9 mm Tip 58 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8L mm Tip 100 mm Overall 1-Piece












