SAM Screwdriver Bit, Hex Drive 10-Piece

Subtotal (1 unit)*

$28.91

(exc. GST)

$31.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.91

*price indicative

RS Stock No.:
270-9660
Mfr. Part No.:
E-910J10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Number of Pieces

10

Drive Type

Hex

Standards/Approvals

NF ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM screw driving bits PZ and TX set for hard materials pozidriv - torx. It contain total 10 number of tools and the weight of the bit is 55 gram.

Guarantee C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy