Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3809
- Mfr. Part No.:
- ENH.303
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Use with impact wrenches.
Drive 1/2" - 12.7 mm.
Finish: burnt.
Related links
- Facom Hex Screwdriver Bit 19.05 mm Tip 50 mm Overall 1-Piece
- Phoenix Contact Screwdriver Bit 50 mm Tip 1-Piece, 50 mm Overall
- Facom Hex Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 17 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 10 mm Overall 1-Piece
- Facom Hex Driver Bit 7 mm Tip 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 89 mm Overall 1-Piece
