Facom Hex Screwdriver Bit, 3 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 784-5986
- Mfr. Part No.:
- EH.103
- Brand:
- Facom
Subtotal (1 unit)*
$8.80
(exc. GST)
$9.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 873 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.80 |
*price indicative
- RS Stock No.:
- 784-5986
- Mfr. Part No.:
- EH.103
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126, ISO 1173, ISO 2351-3, NF ISO 1173, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126, ISO 1173, ISO 2351-3, NF ISO 1173, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
1/4in Hex Bits
1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.
Related links
- Facom Hex Screwdriver Bit 3/16 in Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 25 mm Overall 1-Piece
