Facom Hex Screwdriver Bit, 7 mm Drive, 7 mm Tip 1-Piece
- RS Stock No.:
- 235-9606
- Mfr. Part No.:
- ENH.307
- Brand:
- Facom
Subtotal (1 unit)*
$18.40
(exc. GST)
$20.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.40 |
*price indicative
- RS Stock No.:
- 235-9606
- Mfr. Part No.:
- ENH.307
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Drive Size | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Drive Size 7mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom makes these hexagonal socket screws for use with impact wrenches.
For use with 1/2" drive size
Related links
- Facom Hex Driver Bit 6 mm Tip 50 mm Overall 1-Piece
- Facom Hex Driver Bit 5 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 47.5 mm Overall 2-Piece
- Facom Hex Driver Bit H5 Tip, 47.5 mm Overall 2-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 70 mm Overall 1-Piece
