Wera Screwdriver Bit, 1/4 in (Hexagon) Tip, PZ2 Tip, Hex Drive, 70mm Overall
- RS Stock No.:
- 127-1234
- Mfr. Part No.:
- 05060033001
- Brand:
- Wera
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 127-1234
- Mfr. Part No.:
- 05060033001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Overall Length 70mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/4 Z bits
High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
855/4 Z bits, PZ 2 x 70 mm
- RS Stock No. 1271235
- Mfr. Part No. 05060037001
Each
$20.14
- RS Stock No. 2666122
- Mfr. Part No. 05060302001
Each
$26.09
- RS Stock No. 2666099
- Mfr. Part No. 05060180001
Each
$27.40
- RS Stock No. 2666087
- Mfr. Part No. 05060142001
Each
$33.10
Related links
- Wera Screwdriver Bit PZ2 Tip 110 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece












