Wera Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 310-0355
- Mfr. Part No.:
- 05056702001
- Brand:
- Wera
Subtotal (1 unit)*
$9.43
(exc. GST)
$10.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.43 |
*price indicative
- RS Stock No.:
- 310-0355
- Mfr. Part No.:
- 05056702001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Diamond Tipped | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Diamond Tipped | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/1 BDC bits
Bits for Pozidriv* screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
855/1 BDC bits, PZ 2 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Bahco Screwdriver Bit PZ2 Tip 400 mm Overall 1-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
