Wera Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 25mm Overall 100-Piece
- RS Stock No.:
- 738-3589
- Mfr. Part No.:
- 05072444001
- Brand:
- Wera
Subtotal (1 unit)*
$72.11
(exc. GST)
$79.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.11 |
*price indicative
- RS Stock No.:
- 738-3589
- Mfr. Part No.:
- 05072444001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 100 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 100 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
855/1 Z DIY 100 bits
High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
1x 855/1 Z DIY 100 bits, PZ 2 x 25 mm, 100 pieces; 100x 855/1 Z bits, PZ 2 x 25 mm
Related links
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit PZ1 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Vessel Philips Screwdriver Bit 30 mm Tip 30 mm Overall 100-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
