Wera Hexagonal Socket Hexagon Screwdriver Bit, 4 mm Drive, 1.5 mm Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-714
- Mfr. Part No.:
- 05058110001
- Brand:
- Wera
Subtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.16 |
*price indicative
- RS Stock No.:
- 827-714
- Mfr. Part No.:
- 05058110001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagonal Socket | |
| Product Type | Hexagon Screwdriver Bit | |
| Size | 1.5 mm | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagonal Socket | ||
Product Type Hexagon Screwdriver Bit | ||
Size 1.5 mm | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 840/0 Hex-Plus Micro bits are expertly crafted for hexagonal socket head screws, delivering precision and reliability in every turn. Designed to minimise rounding in screw heads, these bits feature a Hex-Plus profile that enhances contact surface area, significantly reducing the risk of damage to both screws and tools. With a 4 mm hexagonal drive, they are perfect for tough materials and universal applications. Ideal for professionals and DIY enthusiasts alike, these bits ensure durability while preventing premature tip breakage. Made in the Czech Republic, they reflect Weras commitment to quality and efficiency, making them a must-have for your toolkit.
Hex-Plus profile prevents rounding-out of hexagonal socket screws
Tough construction Ideal for hard materials and demanding tasks
4 mm hexagonal drive for versatility across various applications
Enhanced contact surface reduces destruction of screw heads
Durable design ensures long-lasting performance and reliability
Z-bits offer an excellent choice for universal screw driving needs
Expertly designed for both professional and DIY use
Manufactured in the Czech Republic which ensuring high-quality standards
Related links
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Hexagonal Socket Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 000 Tip 30mm Overall
