Wera Hexagonal Socket Screwdriver Bit, 4 mm Drive, 2.5 mm Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-722
- Mfr. Part No.:
- 05058112001
- Brand:
- Wera
Subtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.16 |
*price indicative
- RS Stock No.:
- 827-722
- Mfr. Part No.:
- 05058112001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hexagonal Socket | |
| Size | 2.5 mm | |
| Number of Pieces | 1 | |
| Material | Tough | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hexagonal Socket | ||
Size 2.5 mm | ||
Number of Pieces 1 | ||
Material Tough | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 840/0 Hex-Plus Micro bits are expertly designed for hexagonal socket head screws, enhancing your tool set with precision and durability. Crafted for universal application, these bits feature a Hex-Plus profile that significantly reduces the risk of rounding out screw heads, ensuring a firm grip during use. Measuring 2.5 x 30 mm, they are robust enough to handle tough materials, making them Ideal for various demanding tasks. With a 4 mm hexagonal drive, these bits promise compatibility with a wide range of screwdrivers, allowing for seamless operation across projects. Whether you're a DIY enthusiast or a professional tradesperson, these bits offer reliability and performance tailored to your needs.
Hex-Plus profile increases contact surface, minimizing damage to screw heads
Tough construction ensures the bit tip withstands demanding applications without breaking
Designed specifically for hexagonal socket head screws, providing EXACT fit and function
Universal use suitable for a variety of materials and tasks
Compact size of 2.5 x 30 mm for easy handling and storage
4 mm hexagonal drive compatible with a broad range of tools
Related links
- Wera Hexagonal Socket Bit 0.9 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
