Wera Philips Screwdriver Bit, 4 mm Tip, PH 00 Tip, Hexagonal Drive, 30mm Overall

Subtotal (1 unit)*

$3.95

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.95

*price indicative

RS Stock No.:
827-713
Mfr. Part No.:
05058122001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Philips Screwdriver Bit

Size

PH 00

Overall Length

30mm

Drive Size

4mm

Drive Type

Hexagonal

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 851 Micro bits for Phillips screws are engineered for durability and precision in various screwdriving tasks. Designed with a 4 mm hexagonal drive, these bits excel in tough conditions and are perfect for hard materials. Their premium construction ensures a robust performance, preventing breakage and providing a reliable solution for universal applications. With a size of PH 1 x 30 mm, they are particularly suitable for intricate assembly work, delivering optimal efficiency and effectiveness. Featuring a practical design, these bits meet the highest standards of quality, making them a trusted choice for both DIY enthusiasts and professional tradespeople alike.

Constructed for tough performance in hard materials which ensuring longevity

4 mm hexagonal drive compatible with a variety of screwdrivers

Premium bits designed for universal use across multiple applications

Specially crafted to prevent tip breakage during use

Compact size of PH 1 x 30 mm suitable for intricate work

Part of the 851 Micro series, known for high-quality engineering

Ideal for both professional and DIY tasks, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy