Wera Hexagonal Socket Hexagon Screwdriver Bit, 4 mm Drive, 2 mm Tip, Hexagonal Drive, 30mm Overall

Subtotal (1 unit)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.16

*price indicative

RS Stock No.:
827-715
Mfr. Part No.:
05058111001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hexagonal Socket

Product Type

Hexagon Screwdriver Bit

Size

2 mm

Overall Length

30mm

Drive Size

4mm

Drive Type

Hexagonal

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 840/0 Hex-Plus Micro bits are designed to offer exceptional performance when working with hexagonal socket head screws. Featuring a Hex-Plus profile, these bits significantly reduce the risk of rounding out screw heads while providing a larger contact surface. They are crafted from tough materials, ensuring longevity and reliability during various applications. This product not only excels in delivering durability but also enhances the efficiency of your tasks, proving essential for anyone in need of reliable screw driving solutions.

Hex-Plus profile prevents rounding-out of hexagonal socket screws

Crafted for durability, Ideal for use in hard materials

4 mm hexagonal drive optimises compatibility with an array of tools

Designed for universal screw driving applications, suitable for various tasks

Lightweight construction with only 5 g for ease of handling

Compact dimensions of 25x7x6 mm make it easy to store and transport

Available in multiple sizes to cater to diverse screw driving needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy