Wera Hexagonal Socket Screwdriver Bit, 4 mm Drive, 0.9 mm Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-762
- Mfr. Part No.:
- 05058108001
- Brand:
- Wera
Subtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.95 |
*price indicative
- RS Stock No.:
- 827-762
- Mfr. Part No.:
- 05058108001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagonal Socket | |
| Product Type | Screwdriver Bit | |
| Size | 0.9 mm | |
| Number of Pieces | 1 | |
| Material | Tough | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagonal Socket | ||
Product Type Screwdriver Bit | ||
Size 0.9 mm | ||
Number of Pieces 1 | ||
Material Tough | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 840/0 Hex-Plus Micro bits are precision-crafted tools designed to enhance your screw driving experience, particularly with hexagonal socket head screws. Measuring 0.9 x 30 mm, these bits boast a unique Hex-Plus profile that enlarges contact surfaces within the screw head, significantly reducing the risk of rounding-out. They are MADE for durability and tough applications, Ideal for use with hard materials. Designed to prevent premature tip breakage, the bits are perfect for universal screw driving tasks, making them an essential addition to any tool collection. With a 4 mm hexagonal drive and compatibility across various applications, these bits promise reliability and consistent performance every time.
Hex-Plus profile reduces rounding-out which ensuring a secure fit
Tough design minimizes premature tip breakage during use
Constructed for versatility in hard material applications
4 mm hexagonal drive compatibility for universal use
Reduced notch effect enhances the longevity of screw heads
Precise dimensions of 0.9 x 30 mm tailored for optimal performance
Suitable for a wide range of hexagonal socket head screws
A reliable tool for both professional and DIY users
Related links
- Wera Hexagonal Socket Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
