Wera Philips Screwdriver Bit, 4 mm Tip, PH 000 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-707
- Mfr. Part No.:
- 05058119001
- Brand:
- Wera
Subtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.95 |
*price indicative
- RS Stock No.:
- 827-707
- Mfr. Part No.:
- 05058119001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH 000 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver Bit | ||
Size PH 000 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 851 Micro bits for Phillips screws are expertly crafted for precision and versatility in various screwing applications. Designed to effortlessly drive Phillips screws with a 4 mm hexagonal drive, these bits excel in durability and performance when tackling hard materials. Ideal for professionals and DIY enthusiasts alike, the bits assure resistance to premature breakage, making them a reliable choice for both universal and specific tasks. With a size of PH 000 and a length of 30 mm, they perfectly balance efficiency and control while providing seamless Synergy with compatible screwdrivers. Whether youre in need of dependable tools for maintenance or construction, the Wera 851 Micro bits promise to meet your needs with excellence.
Features a tough design to prevent tip breakage during use
Ideal for universal screwing applications, offering versatility across various tasks
Equipped with a 4 mm hexagonal drive for easy compatibility with power tools
Composed of premium materials ensuring durability and long service life
Designed specifically for Phillips screws which ensuring a secure grip and improved torque
Dimensions of 30 mm provide optimal reach and handling in tight spaces
Manufactured to high standards in the Czech Republic, promising quality craftsmanship
Related links
- Wera Philips Screwdriver Bit PH 0 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 1 Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.3 mm Tip 30mm Overall
- Wera Pozidriv Screwdriver Bit PZ 1 Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
