Teng Tools Hex Screwdriver Bit, 10 mm Drive, 7 mm Tip, Hex Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-610
- Mfr. Part No.:
- 210707
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 810-610
- Mfr. Part No.:
- 210707
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits offer a robust solution for fastenings featuring a hexagon hole, providing reliable performance in various applications. Crafted for precision, these bits ensure compatibility with the appropriate bit holders.
10mm hexagon drive designed for compatibility with bit holders
Manufactured to strict DIN 3126 / ISO 1173 standards
Made from Durable S2 Steel for extended lifespan
Dimensions include a length of 40mm and a size of 7mm hex
- RS Stock No. 0810613
- Mfr. Part No. 210709
Each
$15.09
- RS Stock No. 0810608
- Mfr. Part No. 210705
Each
$15.09
- RS Stock No. 0810614
- Mfr. Part No. 210710
Each
$15.09
- RS Stock No. 0810609
- Mfr. Part No. 210706
Each
$15.09
Related links
- Teng Tools Hex Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 9 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 8 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece












