Teng Tools Hex Screwdriver Bit, 12 mm Drive, 12 mm Tip, Hex Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-615
- Mfr. Part No.:
- 210712
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$16.09
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.09 |
*price indicative
- RS Stock No.:
- 810-615
- Mfr. Part No.:
- 210712
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 12 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 12mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 12 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 12mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit offers precision engineering for effective fastening, designed specifically to be compatible with hexagon drive bit holders and fastenings, ensuring reliable performance in a variety of applications.
10mm/12mm hexagon drive compatible with suitable bit holders
Manufactured to DIN 3126 / ISO 1173 standards for quality assurance
Constructed from Durable S2 Steel for enhanced longevity
Net weight of 37 grams provides a lightweight yet robust option
Dimensions include a 40mm length and a 12mm hex drive
- RS Stock No. 0810617
- Mfr. Part No. 210717
Each
$24.97
- RS Stock No. 0810616
- Mfr. Part No. 210714
Each
$20.25
- RS Stock No. 0809634
- Mfr. Part No. 210719
Each
$29.69
- RS Stock No. 0809639
- Mfr. Part No. 210812
Each
$22.02
Related links
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 75mm Overall 1-Piece
- Teng Tools Bit 60 Tip 40mm Overall 1-Piece












