RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 10 mm Tip, Hex Drive, 50mm Overall 1-Piece

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.65

(exc. GST)

$19.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 63 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.65
5 +$14.53

*price indicative

RS Stock No.:
125-0417
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Head Type

Hex Socket

Size

10 mm

Number of Pieces

1

Material

Magnet

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Screwdriver Bit, Hex 10


When you need to fasten hexagon (hex) screw heads with an impact driver in hard-to-reach places, choose this screwdriver bit or nut setter from RS PRO. Thanks to its 50 mm length, it lets you access screws that would otherwise be difficult to reach.

The unit is colour-coded so you can easily identify its hex 10 size. It features a magnetic insert that holds the fasteners in place, so you can keep your hands free for other tasks. There's also a handy plastic storage box to keep the bit protected when not in use.

This nut setter screwdriver has been tested against electrostatic discharge (ESD) requirements. It conforms to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 standards, so you can be sure the risk of discharge is kept to a minimum.

Features and Benefits


  • Hexagon socket head type

  • One piece

  • Hex 10 size

  • Impact driver bit type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy