Teng Tools Hex Screwdriver Bit, 10 mm Drive, 6 mm Tip, Hex Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-609
- Mfr. Part No.:
- 210706
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 810-609
- Mfr. Part No.:
- 210706
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bits are designed to provide an impeccable solution for fastening with a hexagon hole, ensuring reliable performance for professionals and enthusiasts alike.
10mm/12mm hexagon drive compatible with appropriate bit holders
Manufactured to rigorous DIN 3126 / ISO 1173 standards
Constructed from Durable S2 Steel for enhanced longevity
Net weight of 21 grams for easy handling and storage
Optimised length of 40mm for versatile applications
Designed for tackling fastenings requiring a hexagon drive
Related links
- Teng Tools Hex Bit 10 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 8 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 9 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 7 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece
