Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.80 | $14.00 | - |
| 25 + | $2.308 | $11.54 | 17% |
*price indicative
- RS Stock No.:
- 769-232
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Blade Width | 3.5mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | C22.2, UL 1977, EN 60947, UL 1059 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Blade Width 3.5mm | ||
Blade Thickness 500μm | ||
Standards/Approvals C22.2, UL 1977, EN 60947, UL 1059 | ||
RoHS Status: Exempt
RS Pro Power Tool Slotted Screwdriver Bit
¼ inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard, particularly suited for high torque work ( i.e. driving machine screws to a dead stop).
Features and Benefits
For use with slotted screws
Tip meets the requirements of DIN5264-C
Chrome molybdenum vanadium steel
Sandblast finish
Related links
- RS PRO Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ3 Tip, 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PZ1 Tip, Pozidriv Drive 1-Piece
- RS PRO Screwdriver Bit Slotted Drive, 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T9 Tip 25 mm Overall 1-Piece