RS PRO Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 25mm Overall 5-Piece

Subtotal (1 box of 1 unit)*

$69.73

(exc. GST)

$76.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$69.73

*price indicative

RS Stock No.:
125-0389
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

5

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Diamond Impact Screw Bits


RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to ’bite’ into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.

Features & Benefits

1/4” Hexagon Shank

25 mm long

Impact

Diamond & TiN CVD coating

Longer torsion zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy