RS PRO Screwdriver Bit, 1/4 in Tip, PZ3 Tip, 25mm Overall 10-Piece

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 1 unit)*

$25.07

(exc. GST)

$27.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 4$25.07-
5 +$20.6317%

*price indicative

RS Stock No.:
125-0336
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit

Size

PZ3

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Extra Hard Pozidriv Screw Bits


RS Pro extra hard Pozidriv screw bits offer an increased service life then standard screw bits due to their special extra hard coating. These bits also have a longer torsion zone than standard screw bits which also helps to give a longer service life and allows higher loads to be applied. Supplied in a compact plastic box.

Features & Benefits

1/4” Hexagon Shank

25 mm long

Extra hard coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy