RS PRO Screwdriver Bit, 1/4 in Tip, PH3 Tip, Hex Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 125-0390
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$88.36
(exc. GST)
$97.20
(inc. GST)
- RS Stock No.:
- 125-0390
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 5 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 5 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Diamond Impact Screw Bits
RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to bite into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone
Related links
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit PH2 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ2 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PZ3 Tip 25 mm Overall 5-Piece
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
- RS PRO Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- Bahco Screwdriver Bit PH3 Tip 25 mm Overall 2-Piece
- Bosch Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece

