RS PRO Screwdriver Bit, 25 mm Tip, Slotted Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 252-854
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 lot of 5 units)*
$14.70
(exc. GST)
$16.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.70 | $2.94 | - |
| 5 + | $12.09 | $2.418 | 17% |
*price indicative
- RS Stock No.:
- 252-854
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Blade Width | 9mm | |
| Overall Length | 25mm | |
| Drive Size | 25mm | |
| Drive Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Blade Width 9mm | ||
Overall Length 25mm | ||
Drive Size 25mm | ||
Drive Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
- RS Stock No. 4499511
Each (In a Pack of 5)
$9.75
Related links
- RS PRO Screwdriver Bit 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T9 Tip 25 mm Overall 1-Piece










