Bondhus Hex Hex Bit, 1/4 in Drive, 2 mm Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-895
- Mfr. Part No.:
- BON10852
- Brand:
- Bondhus
Subtotal (1 pack of 10 units)*
$77.06
(exc. GST)
$84.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $77.06 | $7.706 |
*price indicative
- RS Stock No.:
- 708-895
- Mfr. Part No.:
- BON10852
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Bit | |
| Head Type | Hex | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Bit | ||
Head Type Hex | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits are expertly designed for seamless engagement with screws at an optimal 25° angle, making them Ideal for both routine and intricate tasks. Their innovative ball end design allows for quick and efficient insertion, saving valuable time, particularly in hard to reach areas. Manufactured from high torque steel that is both corrosion resistant and environmentally safe, these bits offer unparalleled strength and durability, even under rigorous use. Featuring a superior grip and enhanced wear resistance, The Bessey Ball End Power Bits ensure outstanding performance and longevity, making them a superior choice for professionals and DIY enthusiasts alike.
Quickly funnels the tool into screws, improving efficiency during use
Constructed from high-torque steel, offering superior strength and reliability
Corrosion-resistant finish enhances durability and longevity
Environmentally safe materials provide peace of mind during usage
Resists solvents and offers five times more corrosion wear resistance than standard grades
Related links
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 6 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 4 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3 mm Tip 76mm Overall 1-Piece
